Z56-50-11110 | FFP/FPC Connectors, ZIF Connectors

Connector, 50 pole, pitch 0.5 mm, SMD, socket, tin-plated, Z56-50-11110

Order No.: 58F5656
EAN: 4099891029517
MPN:
Z56-50-11110
Z56-50-11110 FFP/FPC Connectors, ZIF Connectors
Image may differ

ZIF connectors, 0.5 mm grid, type ElectronAix Serie Z56.

Rated voltage: 50 V AC/DC. Rated current: 0.5 AUC. Contact material: tinned phosphor bronze. Contact resistance: max. 0.03 ohm. Insulation resistance: mind. 500 Mohm. Housing material: LCP. Color: plain colored. Dimensions: H 1.96, D 5.95 mm. Operating temperatures: –40 °C to +85 °C.

Technical attributes (type, dimensions (A, B, C)): Z56-50-11110, 50-pole, A 49.5, B 50.6, C 54.9 mm

Technical specifications
Filter Property Value
Pin number 50 pole
Grid 0.5 mm
Connection SMD
Version socket
contact surface tin-plated
Rated voltage 50 V
Rated current 500 mA
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes