60.50.141 | Equipment for Knobs
Scale disk, Ø 73 mm, 0-100, 270° for shafts to 10 mm, 60.50.141
Order No.: 20H478
EAN: 4099889347128
MPN:
60.50.141
Unit Price (€ / pc.)
8.6751 € *
Available: 35 pcs.
Leadtime: 4 Weeks **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
7.6279 €
50 pcs.
7.1162 €
150 pcs.
6.8068 €
500 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dial disks made of aluminum foil, type 60.
Self-adhesive, silver-colored, black labeling.
Dial diameter 73 mm and 10 mm hole, type 60.50.
Technical attributes (type, labeling, degree increment): 60.50.141, 0 – 100, 270°
Technical specifications
Suitable for | shafts to 10 mm | |
Accessory Type | scale disk, Ø 73 mm, 0-100, 270° |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |