60.20.014 | Equipment for Knobs
Scale disk, Ø 36 mm, 0-100, 270° for shafts to 10 mm, 60.20.014
Order No.: 20H452
EAN: 4099889347036
MPN:
60.20.014
Unit Price (€ / pc.)
12.0190 € *
Available: 39 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 1 Week **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0190 €
10 pcs.
10.5791 €
50 pcs.
9.8532 €
150 pcs.
9.4248 €
500 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dial disks made of aluminum foil, type 60.
Self-adhesive, silver-colored, black labeling.
Dial diameter 36 mm and 10 mm hole, type 60.20.
Technical attributes (type, labeling, degree increment): 60.20.014, 0 – 100, 270°
Technical specifications
Suitable for | shafts to 10 mm | |
Accessory Type | scale disk, Ø 36 mm, 0-100, 270° |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |