60.31.012 | Equipment for Knobs
Scale disc, Ø 50 mm, 0-100, 300°, for shafts to 10 mm, 60.31.012
Order No.: 20H476
EAN: 4099889347104
MPN:
60.31.012
Unit Price (€ / pc.)
13.8278 € *
Available: 709 pcs.
Available in 5 Days: 985 pcs.
Leadtime: 1 Week **
Total Price:
13.83 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8278 €
10 pcs.
11.9595 €
50 pcs.
10.7576 €
100 pcs.
10.0317 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dial disks made of aluminum foil, type 60.
Self-adhesive, silver-colored, black labeling.
Dial diameter 50 mm and 10 mm hole, type 60.31.
Technical attributes (type, labeling, degree increment): 60.31.012, 0 – 100, 300°
Technical specifications
Version | Ø 50 mm, 0-100, 300° | |
Suitable for | shafts to 10 mm | |
Accessory Type | scale disc |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |