602 101 | Engraving devices
Engraving equipment VIBRO script with hard-metal stylus, 602 101
Order No.: 07L6110
EAN: 4260388970012
MPN:
602 101
Engraving equipment, type VIBRO script
Type: 602 101, VIBRO script with hard-metal stylus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 9 W | |
| Rated voltage | 230 V | |
| Weight | 400 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |