SG80-220-86-TC | EMI/RFI Screening Housings
Aluminium RF shielding case
Order No.: 70H1043
EAN: 4099889550559
MPN:
SG80-220-86-TC
EMI/RFI cabinets, aluminum, type SG 80.
For installing power supplies, RF controllers, RF circuits etc. The enclosure consists of the enclosure frame and an usable profile floor plate with flange and an usable profile cover plate made of 4.0 mm aluminum, with gold-colored Alodyne finish; Outer width: 80 mm.
Technical attributes (type, enclosure length (L), length of floor plate including the flange (C), height (H)): 220-86, L 220, C 240, H 86 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | die-cast aluminum | |
| Length | 220 mm | |
| Height | 86 mm | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |