553100 0713G | Drills, Mills, Mounted Points, Cutting Discs
Grinding mandrels, Ø 7 mm, shaft Ø 3 mm, cylinder, 553100 0713G
Order No.: 07L7151
EAN: 4099891376635
MPN:
553100 0713G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8417 € *
Standard delivery time from the manufacturer is: 1 Week
Grinding mandrels, type Rotor Policap 0713 G
For precise finish work. The mandrel is a slotted rubber body. The seamless molded grinding cap is pushed onto this mandrel and securely held by the centrifugal force generated by the operating machine. The caps can be replaced quickly.
Dimensions D x H: 7.0 x 13 mm. RPM: 65000. Please order the grinding mandrel and grinding caps separately. Shaft diameter: 3.0 mm.
Type: 0713 G, cap carrier
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grinding mandrels | |
| Head shape | cylinder | |
| diameter | 7 mm | |
| speed | 65000 1/min | |
| Shaft Diameter | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169991 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |