148701 85 | Drills, Mills, Mounted Points, Cutting Discs
Tool holder, 85 mm, steel, 148701 85
Order No.: 07L9803
EAN: 4099891378684
MPN:
148701 85
Unit Price (€ / pc.)
19.7659 € *
Available: 6 pcs.
Total Price:
19.77 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7659 €
5 pcs.
18.7663 €
15 pcs.
17.8262 €
*incl. VAT plus shipping costs
Subject to prior sale
Toolholder, 148701 85
This toolholder consists of two-jaw chuck for clamping square shanks and moveable T-handle with a groove centred at each end for engaging the retaining ball. Holder with stainless steel sheath. The ratchet is reversible and can also be locked. All-steel construction for high torque applications. Clamping jaws, milled and hardened for high toughness and optimum surface hardness.
Applications
- Suitable for tapping holes where access is difficult
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tool holder | |
| Version | 2.5-5.5 mm | |
| Length | 85 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82051000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |