114200 5 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 5 mm, 86 mm, spiral length 52 mm, steel, DIN 338, 114200 5
Order No.: 07L7834
EAN: 4099891377489
MPN:
114200 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0571 € *
Standard delivery time from the manufacturer is: 1 Week
HSS drills for soft material to DIN 338, type 114200.
For long-chipping soft materials such as aluminum, soft copper, soft plastic, etc., with ground and clamping flutes with tight twist and smooth ground finish.
Technical attributes (head diameter (D), spiral length/overall length): D 5.0 mm, Sp 52/L 86 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| spiral length | 52 mm | |
| diameter | 5 mm | |
| Length | 86 mm | |
| Material | steel | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ZA |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |