TRM282AAAAA0 | Device servers and gateways

TRM282 LTE Cat 4 RS232 Modem, Global 4G Modem

Order No.: 81P9598
MPN:
TRM282AAAAA0
TRM282
Series: TRM
TRM282AAAAA0 Device servers and gateways Image 1
TRM282AAAAA0 Device servers and gateways Image 2
TRM282AAAAA0 Device servers and gateways Image 3
TRM282AAAAA0 Device servers and gateways Image 4
TRM282AAAAA0 Device servers and gateways Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.9453 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
106.95 € *
Price list
Quantity
Price per unit*
1 pcs.
106.9453 €
3 pcs.
104.1964 €
5 pcs.
101.6022 €
*incl. VAT plus shipping costs
Subject to prior sale

LTE 450 IoT gateway, TRM282AAAAA0, TELTONIKA NETWORKS UAB

TRM282 is GLOBAL 4G modem, Designed for industrial and IoT applications worldwide, the TRM282 delivers dependable global Telit LTE Cat 4 connectivity. Equipped with both USB and RS232 interfaces, it enables seamless integration with modern devices and legacy serial equipment without system redesign. Integrated GNSS and digital input and output extend functionality beyond basic data communication, while dual external antennas ensure stable operation in demanding environments.

Technical specifications
Filter Property Value
Version 4G LTE modem with USB/RS232
Assembly DIN rail
Width 83 mm
Height 25 mm
Depth 85.8 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin LT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back