TRB236000000 | Device servers and gateways

TRB236 LTE Cat 4 Gateway, Industrial LTE 450 IoTGateway

Order No.: 81P9584
MPN:
TRB236000000
TRB236
Series: TRB
TRB236000000 Device servers and gateways Image 1
TRB236000000 Device servers and gateways Image 2
TRB236000000 Device servers and gateways Image 3
TRB236000000 Device servers and gateways Image 4
TRB236000000 Device servers and gateways Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
187.4250 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
187.43 € *
Price list
Quantity
Price per unit*
1 pcs.
187.4250 €
3 pcs.
182.8554 €
*incl. VAT plus shipping costs
Subject to prior sale

LTE 450 IoT gateway, TRB236000000, TELTONIKA NETWORKS UAB

TRB236 is industrial LTE 450 IoT gateway designed for reliable connectivity in hard-to-reach environments, the TRB236 delivers LTE Cat 1 or Cat 4 communication over the 450 MHz band, enabling extended coverage for remote utility and infrastructure deployments. Equipped with Ethernet, RS232, RS485, and configurable digital inputs and outputs, it bridges legacy field equipment to IP networks for continuous monitoring and control. Dual SIM with eSIM support ensures connection continuity, while a wide range of industrial protocols enable efficient operation for critical IoT applications across private and utility LTE 450 networks.

Technical specifications
Filter Property Value
Version IoT gateway
Assembly DIN rail
Width 83 mm
Height 25 mm
Depth 79.8 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin LT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back