519MT/KWS | Device Connectors
German Schuko-style plugs
Order No.: 05N9072
EAN: 4099889875249
MPN:
519MT/KWS
Schuko-style plugs, type 637/519.
To DIN 49441, made of impact resistant plastic; Connection value: 10/16 A, 250 VAC.
With anti-kink bushing, type 519.
With ÖVE logo, for cables up to 3 x 1.5 mm², impact-resistant.
Type: 519, plug, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style plug | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw connection | |
| Cable cross-section | 1.5 mm² | |
| Colour | white | |
| Nominal power | 16 A/250 V |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |