290 WEISS | Device Connectors

German Schuko-style plug with switch

Order No.: 05N935
EAN: 4099889875300
MPN:
290 WEISS
290 WEISS Device Connectors
Image may differ

Schuko-style adapters with switch, type 290.

2-pole universal switch with Schuko-style plug to Schuko-style jack, 16 A/250 VAC, with VDE label; Color: white.

Type: 290, adapter plug

Technical specifications
Filter Property Value
Product type german schuko-style adapter
Version with switch
Country code Germany
Pin number 2 pole + PE
Colour white
Nominal power 16 A/250 V
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes