M 4075 | DC Connectors
DC plug, inner Ø 1.1 mm, outer Ø 3 mm, black, M 4075
Order No.: 40F112
EAN: 4016641152448
MPN:
M 4075
This item is no longer available.
As an alternative, we recommend the following item:
DC plug, inner Ø 1.1 mm, outer Ø 3 mm, black, 072199
Order No.: 40F1379
Manufacturer: BKL Electronic
per pc. 2.2015 € *
Power supply plugs with anti-kink bushing, 9.0 mm shaft length, type M.
2-pole, plastic housing.
Technical attributes (type, inner diameter, outer diameter): M 4075, ID 1.1, OD 3.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Inner diameter | 1.1 mm | |
| Outer diameter | 3 mm | |
| Shaft length | 9 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | cable assembly | |
| Cable diameter | 6 mm | |
| With bend protection | Yes | |
| Rated voltage | 30 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |