M 4053 | DC Connectors

DC plug, inner Ø 2.5 mm, outer Ø 5.5 mm, black, M 4053

Order No.: 40F104
EAN: 4016641123400
MPN:
M 4053
M 4053 DC Connectors
Image may differ

Power supply plugs with anti-kink bushing, 9.0 mm shaft length, type M.

2-pole, plastic housing.

Technical attributes (type, inner diameter, outer diameter): M 4053, ID 2.5, OD 5.5 mm

Technical specifications
Filter Property Value
Product type plug
Inner diameter 2.5 mm
Outer diameter 5.5 mm
Shaft length 9 mm
Colour black
Connection solder connection
Assembly cable assembly
Cable diameter 6 mm
With bend protection Yes
Rated voltage 30 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes