FC681465P | DC Connectors
DC panel socket, pin Ø 2.5 mm, hole Ø 6.3 mm, black, FC681465P
Order No.: 40F146
EAN: 4099889874518
MPN:
FC681465P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5938 € *
Available: 397 pcs.
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale
DC built-in switch socket, FC681465P, N.A.
For 2.1 and 2.5 mm DC plugs; Rated voltage: 12 VDC. Current rating: 5.0 A. Mating diameter: 6.3 mm.
Type: FC681465P, with solder pins.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 2.5 mm | |
| Hole diameter | 6.3 mm | |
| Colour | black | |
| Connection | PCB connection | |
| Assembly | built-in mounting | |
| With bend protection | No | |
| Rated voltage | 12 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |