DCY 13X2 AWG28/7 GR | Data Cables
PVC data cable, 26-wire, 0.089 mm², AWG 28, gray, DCY 13X2 AWG28/7 GR
Unit Price (€ / mtr.)
5.8667 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
586.67 € *
Price list
Quantity
Price per unit*
100 mtr.
5.8667 €
500 mtr.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale
Data cable twisted pair, UL-Style 2560, 13 x 2 x AWG 28/7, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Outer diameter | 7.4 mm | |
| Version | data cable | |
| Core insulation material | special PVC | |
| Cable cross-section | 0.089 mm² | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Colour | gray | |
| Material | PVC | |
| Number of cores | 26 | |
| AWG cross-section | AWG 28 | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |