DCY 10X2 AWG28/7 GR | Data Cables

PVC data cable, 20-wire, 0.089 mm², AWG 28, gray, DCY 10X2 AWG28/7 GR

Order No.: 96F8833
EAN: 4099891267445
MPN:
DCY 10X2 AWG28/7 GR
Series: DCY
DCY 10X2 AWG28/7 GR Data Cables Image 1
DCY 10X2 AWG28/7 GR Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
5.4502 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
545.02 € *
Price list
Quantity
Price per unit*
100 mtr.
5.4502 €
500 mtr.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale
Data cable twisted pair, UL-Style 2560, 10 x 2 x AWG 28/7, gray
Technical specifications
Filter Property Value
Outer diameter 6.6 mm
Version data cable
Core insulation material special PVC
Cable cross-section 0.089 mm²
Cable material copper, tin-plated
Temperature range (unmoved) -30 °C to 80 °C
Colour gray
Material PVC
Number of cores 20
AWG cross-section AWG 28
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes