2-LIYCY TP 2X2X0,25 GR | Data Cables
PVC data cable, 4-wire, 0.25 mm², gray, 2-LIYCY TP 2X2X0,25 GR
Unit Price (€ / mtr.)
2.0111 € *
Available: 84 mtr.
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0111 €
10 mtr.
1.8445 €
100 mtr.
1.6184 €
500 mtr.
1.4399 €
1000 mtr.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC control cables, shielded, twisted-pair, type 2-LiYCY (TP).
Cross-section 0.25 mm².
Stranded wire structure 14 x 0.15 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.25 mm² | |
| Outer diameter | 6.5 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |