DR900X-2CH IR 64GB | Dashcams

BlackVue Dashcam DR900X-2CH IR 64GB

Order No.: 20K2104
EAN: 8809352137967
MPN:
DR900X-2CH IR 64GB
DR900X-2CH IR 64GB Dashcams Image 1
DR900X-2CH IR 64GB Dashcams Image 2
Image may differ

4K UHD + Full HD Dascham, DR900X-2CH IR 64GB, BLACKVUE

BlackVue DR900X-2CH IR monitors the road ahead in 4K Ultra HD and the interior of your vehicle in Full HD, making it the best dashcam for taxi or ride hailing drivers. The interior IR (infrared) camera captures every detail of the cabin even in the dark, so you can always feel safe at the wheel or when leaving you vehicle parked.

Features

  • Built In GPS
  • Dual Band 2.4-5 GHz
  • IR Infrared Camera
  • Cloud compatible
  • High Efficiency Video Coding

The Infrared Camera secures the interior of your vehicle. The inconspicuous infrared LEDs automatically activate based on the ambient light.

The Interior infrared (IR) camera truly sees in the dark, even pitch-black lighting conditions, thanks to integrated infrared LEDs that activate automatically based on the ambient light.

With its wide 145-degree view angle, the camera covers most of your vehicle’s interior.

Technical specifications
Filter Property Value
Image sensor 8 MP CMOS sensor, CMOS sensor (approx. 2.1 MP)
Wide angle 162°, 136°, 77°/145°, 136°, 59°
Resolution 4K UHD 3840 x 2160/30fps, Full HD 1920 x 1080/30fps
Voice announcements Yes
G-Sensor Yes
Motion sensor Yes
Wifi for iOS/Android Yes
GPS Yes
Rear camera Yes
Compression H.264 (AVC)
Width 118.5 mm
Height 36 mm
Weight 106 g
Logistics
Property Value
Country of origin KR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes