DR900S-2CH 32GB | Dashcams
BlackVue Dashcam DR900S-2CH 32GB
4K UHD + Full HD Cloud Dashcam, DR900S-2CH 32GB, BLACKVUE
The DR900S Series redefines expectations for dashcam video fidelity and storage efficiency. With its 8-megapixel CMOS sensor in the main camera, the DR900S-2CH captures 4K Ultra High Definition video—four times as many pixels as Full HD.
FEATURES
- Front 4K UHD
- Cloud Compatible
- Dual Band 2.4-5 GHz
- High Efficiency Video Coding
- GPS Receiver
- Motion Detection
Front cam: 8 megapixels sensor / 4K Ultra High Definition (3840×2160 @30FPS). Rear cam: 2.1 megapixels STARVIS™ sensor / Full HD (1920×1080 @30FPS).
The front camera’s ultra-wide 162-degree angle takes full advantage of the 4K UHD resolution.
The rear camera records in Full HD at a 139-degree angle with outstanding low-light sensitivity (great for cars with tint).
| Property | Value |
|---|---|
| Country of origin | KR |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |