DR590X-1CH 64GB | Dashcams
BlackVue Dashcam DR590X-1CH 64GB
Full HD Dashcam, DR590X-1CH 64GB, BLACKVUE
The DR590X-1CH is a simple and affordable single-channel dashcam that records amazing Full HD 1080p videos at up to 60 frames per second to catch important details even at high speed. The DR590-1CH’s small form factor and tubular design let it record stealthily behind your rear-view mirror–invisible to the driver and barely noticeable from outside of your vehicle.
Features
- CMOS Sensor
- Up to 128GB microSD Card Support
- Night Vision
- Motion Detection
The DR590-1CH records Full HD 1080p videos of your drives at 60 frames per second, in a 139-degree wide view angle. With the Sony STARVIS imaging sensor, you get awesome image clarity day and night.
While driving, your BlackVue detects impacts and sudden changes in speed. While parked, it also detects movements.
| Filter | Property | Value |
|---|---|---|
| Image sensor | STARVIS CMOS sensor (approx. 2.1 MP) | |
| Wide angle | 139°, 116°, 61° | |
| Resolution | 1920 x 1080/60fps | |
| Microphone | Yes | |
| Voice announcements | Yes | |
| G-Sensor | Yes | |
| Wifi for iOS/Android | Yes | |
| GPS | Yes | |
| Rear camera | No | |
| Compression | H.264 (AVC) | |
| Width | 111.8 mm | |
| Height | 34 mm | |
| Weight | 86.3 g |
| Property | Value |
|---|---|
| Country of origin | KR |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |