VDV226817 | Crimping and Cable Lug Pliers
Crimping pliers for modular plug RJ11/12, RJ22, RJ45, incl. 10 x RJ11 - 6P6C, 10 x RJ45 - CAT5e, 0.08-0.34 mm², AWG 28-22, Klein Tools VDV226817
Order No.: 25L0191
EAN: 092644581922
MPN:
VDV226817
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.9550 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.96 € *
Price list
Quantity
Price per unit*
1 pcs.
52.9550 €
6 pcs.
47.6595 €
*incl. VAT plus shipping costs
Subject to prior sale
Tool Sets, VDV226817, Klein Tools
This Voice/Data/Video kit contains the tools needed to prepare and connect modular/twisted pair cables. Items included are one ratcheting modular crimper/stripper, 10 free telephone and 10 free modular plugs. Klein's professional-grade connectors deliver the high quality performance, durability and longevity you demand. Expect a sure connection each and every time.
Features
- Ratcheting Modular Crimper/Stripper: All-in-one tool cuts, strips and crimps paired-conductor cables (RJ11/RJ12, RJ22, RJ45)
- Fast, reliable crimp tool with steel body for durability with ergonomic comfort grips
- Cuts, strips and crimps Twisted Pair, Ethernet, RJ45 voice and data cables
- Crimps 4, 6, and 8 position modular connectors (RJ22, RJ11/RJ12, and RJ45)
- Crimping dies are precision ground from high-carbon steel
- Ratchet safety-release and a blade-guard on cutting and stripping knives reduce risk of injury
- Full-cycle ratchet mechanism prevents the release of the connector prior to full compression
- Yellow and black grips enhance comfort, visibility, and allow quick identification
- Telephone Plug - RJ11 - 6P6C: Thick 50 micro-inch gold plating and 3-pronged contacts with durable housing -- for 1, 2 or 3 line telephones
- Modular Data Plug - RJ45 - CAT5e: Thick 50 micro-inch gold plating and 3-pronged contacts with durable housing -- 8 position, 8 contact for data cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | modular plug RJ11/12, RJ22, RJ45 | |
| Crimping Range (mm²) | 0.08-0.34 mm² | |
| Crimping Range (AWG) | AWG 28-22 | |
| Length | 191 mm | |
| Weight | 0.32 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |