VDV226110EU | Crimping and Cable Lug Pliers
Ratcheting Ethernet Crimper Pass-Thru™
Order No.: 25L0190
EAN: 783423020809
MPN:
VDV226110EU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.7590 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
66.76 € *
Price list
Quantity
Price per unit*
1 pcs.
66.7590 €
3 pcs.
60.0831 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping Pliers, VDV226110EU, Klein Tools
Klein Tools Coax Cable Crimper / Wire Stripper / Wire Cutter is a premium, long lasting tool for CAT3, CAT5e and CAT6/6A cable using RJ11/RJ12 standard and RJ45 Pass-Thru connectors. Pass-Thru technology significantly reduces prep work time; wiring diagram on the tool helps eliminate rework and wasted materials. Compact, non-slip comfort grip reduces hand strain and stores easily. For use with Klein Pass-Thru Connectors (in packs of 10, 50 or 200).
Features
- Modular crimp-connector installation tool for voice and data applications with Pass-Thru RJ45 connector plugs
- Wire stripper, crimper, and cutter all-in-one tool for STP/UTP paired-conductor data cables
- Trims flush to end face of connector eliminating unintended contact between conductors
- Crimps and trims Klein Tools RJ45 Pass-Thru Connectors
- Crimps 4, 6 and 8 position modular connectors (RJ11/RJ12 standard and RJ45 Klein Tools Pass-Thru)
- Full-cycle ratchet mechanism ensures complete connector termination
- On-tool wiring guide helps minimize wiring errors
- Cable parameters: 28-22 AWG flat or round; solid or stranded telephone and data
- Rubber grip for added comfort
- Ratcheting locking mechanism
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |