VDV226107EU | Crimping and Cable Lug Pliers
Ratcheting Data Cable Crimper Compact
Order No.: 25L0189
EAN: 783423020861
MPN:
VDV226107EU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.8840 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.88 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8840 €
3 pcs.
46.6956 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping Pliers, VDV226107EU, Klein Tools
The Compact Ratcheting Modular Crimper/Stripper/Cutter provides fast, reliable connector termination for voice and data applications. This all-in-one tool, cuts, strips, and crimps CAT6, CAT5e, CAT3 and flat-satin voice cables. Its direct lateral crimp action provides more even, precise contact termination across all pins than ordinary indirect crimp tools. A compact, ergonomic design provides easy usage and storage.
Features
- Wire Stripper, Wire Crimper, Wire Cutter for CAT3, CAT5e, CAT6 and flat-satin voice cable
- Crimps RJ45 and RJ11/12 modular connectors
- Full-cycle ratchet mechanism ensures complete connector termination
- Compact, ergonomic design for natural, single-hand operation
- Direct lateral crimp action provides more even, precise contact termination across all pins
- Quick reference connector wiring diagrams provided on the tool
- Not for use with AMP connectors
- AMP is a registered trademark of TYCO, Inc.
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |