VDV226011SEN | Crimping and Cable Lug Pliers
Ratcheting Modular Crimper Stripper
Order No.: 25L0188
EAN: 092644580147
MPN:
VDV226011SEN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.6480 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.65 € *
Price list
Quantity
Price per unit*
1 pcs.
46.6480 €
3 pcs.
41.9832 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping Pliers, VDV226011SEN, Klein Tools
The all-in-one Ratcheting Modular Crimper/Stripper cuts, strips and crimps paired-conductor cables (round STP/UTP and flat-satin phone cables). Durably made from steel and finished in black oxide for high performance, it provides fast, reliable modular-crimp connector installation for voice- and data applications. Crimps 4, 6, and 8 position modular connectors (RJ22, RJ11/RJ12, and RJ45).
Features
- Fast, reliable modular-crimp connector installation for voice and data applications.
- All-In-One Tool, cuts, strips and crimps paired-conductor cables (round STP/UTP and flat-satin phone cable).
- Crimps 4, 6, and 8 position modular connectors (RJ22, RJ11/RJ12, and RJ45).
- Steel body with black-oxide finish for excellent performance and durability.
- Crimping dies are precision ground from high-carbon steel.
- Designed for Western Electric (WE)/Stewart Stamping (SS)-type modular connectors.
- Ratchet safety-release and a blade-guard on cutting and stripping knives reduce risk of injury.
- Full-cycle ratchet mechanism prevents the release of the connector prior to full compression.
- Yellow and black grips enhance comfort, visibility, and allow quick identification.
- Three crimping dies (8-position, 6-position and 4-position).
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |