VDV212008SEN | Crimping and Cable Lug Pliers
Compact Compression Crimper F Connector
Order No.: 25L0186
EAN: 092644580116
MPN:
VDV212008SEN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0360 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.04 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0360 €
4 pcs.
26.1324 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping Pliers, VDV212008SEN, Klein Tools
The Compact, F-Connector is an advanced do-it-yourselfer tool for fast, reliable F-connector installation. The compression crimper provides fast insertion and removal of cable and connector to save time. It accepts many common F-connector compression fittings.
Features
- Advanced do-it-yourselfer tool for fast, reliable F-connector installation
- Fixed plunger allows quick, easy insertion and removal of cable and connector
- Accepts many common F-connector compression fittings
- Spring loaded return increases user comfort and ease of use
- Yellow and black grips enhance comfort and visibility and allow quick identification
- Steel body with black-oxide finish for corrosion resistance and durability
- Compact tool with integrated handle lock
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |