107 0520 699 15 | Control Knobs
Ball knob, 5 mm, plastic, black, Ø 5 mm, H 18 mm, 107 0520 699 15
Order No.: 24H1422
EAN: 4099889346978
MPN:
107 0520 699 15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
92.82 € *
Price list
Quantity
Price per unit*
50 pcs.
1.8564 €
100 pcs.
1.6541 €
500 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Spherical knobs, type PB107..69915.
Made of Bakelite (SK-15), glossy black.
Type: 0520, M 5, B 9.0, C 20, D 12, E 18 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ball knob | |
| For shaft diameter | 5 mm | |
| diameter | 5 mm | |
| Height | 18 mm | |
| Marking | No | |
| Type of mounting | screw mounting | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |