LIYY 27X0,34 GRAU | Control Cables

PVC control line LiYY 27 x 0.34 mm², unshielded, gray, LIYY 27X0,34 GRAU

Order No.: 92F683
EAN: 4099891236861
MPN:
LIYY 27X0,34 GRAU
Series: LiYY
LIYY 27X0,34 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
5.6287 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
562.87 € *
Price list
Quantity
Price per unit*
100 mtr.
5.6287 €
500 mtr.
5.2717 €
1000 mtr.
5.0218 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC control cables, non-shielded, type LiYY.

Bright stranded copper wire

Cross-section 0.34 mm² (7 x 0.25 mm).

Technical specifications
Filter Property Value
Outer diameter 11.8 mm
Core colour sequence DIN 47100
Test voltage 1.5 kV
Rated voltage 250 V
Core insulation material PVC
Cable cross-section 0.34 mm²
Cable material copper, bright
Temperature range (unmoved) -30 °C to 70 °C
Shielding unshielded
Colour gray
Material PVC
Product type control line
Number of cores 27
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes