LIYY 16X0,34 GRAU | Rautronic
PVC control line LiYY 16 x 0.34 mm², unshielded, gray, LIYY 16X0,34 GRAU
Unit Price (€ / mtr.)
4.2602 € *
Available: 107 mtr.
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 mtr.
4.2602 €
10 mtr.
3.7485 €
100 mtr.
3.2963 €
500 mtr.
3.1654 €
1000 mtr.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC control cables, non-shielded, type LiYY.
Bright stranded copper wire
Cross-section 0.34 mm² (7 x 0.25 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 16 | |
| Cable cross-section | 0.34 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 9.4 mm | |
| Shielding | unshielded | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 250 V | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |