LIYY 16X0,14 GRAU | Rautronic
PVC control line LiYY 16 x 0.14 mm², unshielded, gray, LIYY 16X0,14 GRAU
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.9635 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
196.35 € *
Price list
Quantity
Price per unit*
100 mtr.
1.9635 €
500 mtr.
1.8921 €
1000 mtr.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC control cables, non-shielded, type LiYY.
Bright stranded copper wire
Cross-section 0.14 mm² (18 x 0.1 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 16 | |
| Cable cross-section | 0.14 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 6.1 mm | |
| Shielding | unshielded | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 250 V | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |