LIYY 10X0,50 GRAU | Control Cables
PVC control line LiYY 10 x 0.5 mm², unshielded, gray, LIYY 10X0,50 GRAU
Unit Price (€ / mtr.)
   1.4875 €  *  
   Standard delivery time from the manufacturer is: 10 Weeks 
 Total Price: 
  148.75 € * 
  Price list 
 Quantity
 Price per unit*
 100 mtr.
 1.4875 €
 500 mtr.
 1.3566 €
 1000 mtr.
 1.2733 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 PVC control cables, non-shielded, type LiYY.
Bright stranded copper wire
Cross-section 0.5 mm² (16 x 0.2 mm).
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Material | PVC | |
| Rated voltage | 250 V | |
| Core colour sequence | DIN 47100 | |
| Cable material | copper, bright | |
| Test voltage | 1.5 kV | |
| Product type | control line | |
| Temperature range (active) | -5 °C to 70 °C | |
| Number of cores | 10 | |
| Core insulation material | PVC | |
| Shielding | unshielded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Colour | gray | |
| Outer diameter | 8.6 mm | |
| Cable cross-section | 0.5 mm² | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | IT | 
| Original Packaging | Ring with 100 meters | 
| Customs tariff number | 85444995 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| RoHS conform | Yes | 
| SVHC free | Yes |