LIYY 10X0,25 GRAU | Control Cables
PVC control line LiYY 10 x 0.25 mm², unshielded, gray, LIYY 10X0,25 GRAU
Unit Price (€ / mtr.)
   1.8921 €  *  
   Available: 200 mtr.  
 Total Price: 
  1.89 € * 
  Price list 
 Quantity
 Price per unit*
 1 mtr.
 1.8921 €
 10 mtr.
 1.6065 €
 100 mtr.
 1.4756 €
 500 mtr.
 1.4161 €
 1000 mtr.
 1.2971 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 PVC control cables, non-shielded, type LiYY.
Bright stranded copper wire
Cross-section 0.25 mm² (14 x 0.15 mm).
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Material | PVC | |
| Rated voltage | 250 V | |
| Core colour sequence | DIN 47100 | |
| Cable material | copper, bright | |
| Test voltage | 1.5 kV | |
| Product type | control line | |
| Temperature range (active) | -5 °C to 70 °C | |
| Number of cores | 10 | |
| Core insulation material | PVC | |
| Shielding | unshielded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Colour | gray | |
| Outer diameter | 6.8 mm | |
| Cable cross-section | 0.25 mm² | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | DE | 
| Original Packaging | Ring with 100 meters | 
| Customs tariff number | 85444995 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| RoHS conform | Yes | 
| SVHC free | Yes |