LIYY 08X0,14 GRAU | Control Cables
PVC control line LiYY 8 x 0.14 mm², unshielded, gray, LIYY 08X0,14 GRAU
Unit Price (€ / mtr.)
   1.9159 €  *  
   Available: 64 mtr.  
 Total Price: 
  1.92 € * 
  Price list 
 Quantity
 Price per unit*
 1 mtr.
 1.9159 €
 10 mtr.
 1.7612 €
 100 mtr.
 1.6303 €
 500 mtr.
 1.5351 €
 1000 mtr.
 1.4280 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 PVC control cables, non-shielded, type LiYY.
Bright stranded copper wire
Cross-section 0.14 mm² (18 x 0.1 mm).
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Cable material | copper, bright | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Number of cores | 8 | |
| Colour | gray | |
| Core colour sequence | DIN 47100 | |
| Test voltage | 1.2 kV | |
| Temperature range (active) | -5 °C to 70 °C | |
| Cable cross-section | 0.14 mm² | |
| Core insulation material | PVC | |
| Product type | control line | |
| Shielding | unshielded | |
| Material | PVC | |
| Rated voltage | 250 V | |
| Outer diameter | 4.9 mm | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85444995 | 
| Country of origin | DE | 
| Original Packaging | Ring with 100 meters | 
 Compliance        
     
 | Property | Value | 
|---|---|
| SVHC free | Yes | 
| RoHS conform | Yes | 
| Date of RoHS guidelines | 3/31/15 |