LIYY 05X0,25 GRAU | Control Cables

PVC control line LiYY 5 x 0.25 mm², unshielded, gray, LIYY 05X0,25 GRAU

Order No.: 92F6754
EAN: 4099891236588
MPN:
LIYY 05X0,25 GRAU
Series: LiYY
LIYY 05X0,25 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
1.2733 € *
Available: 432 mtr.
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2733 €
10 mtr.
1.0234 €
100 mtr.
0.9639 €
500 mtr.
0.8092 €
1000 mtr.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC control cables, non-shielded, type LiYY.

Bright stranded copper wire

Cross-section 0.25 mm² (14 x 0.15 mm).

Technical specifications
Filter Property Value
Outer diameter 4.7 mm
Core colour sequence DIN 47100
Test voltage 1.5 kV
Rated voltage 250 V
Core insulation material PVC
Cable cross-section 0.25 mm²
Cable material copper, bright
Temperature range (unmoved) -30 °C to 70 °C
Shielding unshielded
Colour gray
Material PVC
Product type control line
Number of cores 5
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes