LIYY 03X0,14 GRAU | Control Cables
PVC control line LiYY 3 x 0.14 mm², unshielded, gray, LIYY 03X0,14 GRAU
Unit Price (€ / mtr.)
0.4998 € *
Available: 732 mtr.
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4998 €
10 mtr.
0.4284 €
100 mtr.
0.4165 €
500 mtr.
0.3689 €
1000 mtr.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC control cables, non-shielded, type LiYY.
Bright stranded copper wire
Cross-section 0.14 mm² (18 x 0.1 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Outer diameter | 3.4 mm | |
| Core colour sequence | DIN 47100 | |
| Test voltage | 1.2 kV | |
| Rated voltage | 250 V | |
| Core insulation material | PVC | |
| Cable cross-section | 0.14 mm² | |
| Cable material | copper, bright | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Shielding | unshielded | |
| Colour | gray | |
| Material | PVC | |
| Product type | control line | |
| Number of cores | 3 | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444991 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |