LIYCY 36X0,34 GRAU | Rautronic
PVC control line LiYCY 36 x 0.34 mm², shielded, gray, LIYCY 36X0,34 GRAU
Unit Price (€ / mtr.)
10.0555 € *
Available: 128 mtr.
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
1 mtr.
10.0555 €
10 mtr.
8.8536 €
100 mtr.
7.7588 €
500 mtr.
7.4494 €
1000 mtr.
7.1638 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC control cables, shielded, type LiYCY.
Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100
Cross-section 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 36 | |
| Cable cross-section | 0.34 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 13.4 mm | |
| Shielding | shielded | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 250 V | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -15 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |