LIYCY 27X0,25 GRAU | Control Cables
PVC control line LiYCY 27 x 0.25 mm², shielded, gray, LIYCY 27X0,25 GRAU
Unit Price (€ / mtr.)
7.5565 € *
Available: 525 mtr.
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 mtr.
7.5565 €
10 mtr.
5.8429 €
100 mtr.
5.6168 €
500 mtr.
5.3788 €
1000 mtr.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC control cables, shielded, type LiYCY.
Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100
Cross-section 0.25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Outer diameter | 10.7 mm | |
| Core colour sequence | DIN 47100 | |
| Test voltage | 2 kV | |
| Rated voltage | 250 V | |
| Core insulation material | PVC | |
| Cable cross-section | 0.25 mm² | |
| Cable material | copper, bright | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Shielding | shielded | |
| Colour | gray | |
| Material | PVC | |
| Product type | control line | |
| Number of cores | 27 | |
| Temperature range (active) | -15 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |