LIYCY 21X0,14 GRAU | Rautronic

PVC control line LiYCY 21 x 0.14 mm², shielded, gray, LIYCY 21X0,14 GRAU

Order No.: 94F316
EAN: 4099891262143
MPN:
LIYCY 21X0,14 GRAU
Series: LiYCY
LIYCY 21X0,14 GRAU Rautronic Control Cables
Image may differ
Unit Price (€ / mtr.)
3.8556 € *
Available: 199 mtr.
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8556 €
10 mtr.
2.9750 €
100 mtr.
2.8679 €
500 mtr.
2.6656 €
1000 mtr.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC control cables, shielded, type LiYCY.

Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100

Cross-section 0.14 mm².

Technical specifications
Filter Property Value
Product type control line
Number of cores 21
Cable cross-section 0.14 mm²
Colour gray
Material PVC
Outer diameter 8.3 mm
Shielding shielded
Cable material copper, bright
Core insulation material PVC
Core colour sequence DIN 47100
Rated voltage 250 V
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -15 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes