LIYCY 14X0,34 GRAU | Control Cables

PVC control line LiYCY 14 x 0.34 mm², shielded, gray, LIYCY 14X0,34 GRAU

Order No.: 94F341
EAN: 4099891262471
MPN:
LIYCY 14X0,34 GRAU
Series: LiYCY
LIYCY 14X0,34 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
2.2015 € *
Available: 395 mtr.
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2015 €
100 mtr.
2.1182 €
500 mtr.
2.0111 €
1000 mtr.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC control cables, shielded, type LiYCY.

Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100

Cross-section 0.34 mm².

Technical specifications
Filter Property Value
Material PVC
Test voltage 2 kV
Colour gray
Temperature range (active) -15 °C to 70 °C
Outer diameter 9.2 mm
Cable cross-section 0.34 mm²
Core insulation material PVC
Number of cores 14
Cable material copper, bright
Version control line
Temperature range (unmoved) -30 °C to 70 °C
Shielding shielded
Core colour sequence DIN 47100
Rated voltage 250 V
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes