LIYCY 10X0,25 TRANSPARENT | Control Cables

PVC control line LiYCY 10 x 0.25 mm², shielded, transparent, LIYCY 10X0,25 TRANSPARENT

Order No.: 94F327
EAN: 4099891262372
MPN:
LIYCY 10X0,25 TRANSPARENT
Series: LiYCY
LIYCY 10X0,25 TRANSPARENT Control Cables
Image may differ
Unit Price (€ / mtr.)
2.1777 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
217.77 € *
Price list
Quantity
Price per unit*
100 mtr.
2.1777 €
500 mtr.
2.0825 €
1000 mtr.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Control Cable LiYCY 10 x 0.25 mm², shielded, transparent
Technical specifications
Filter Property Value
Outer diameter 7.3 mm
Core colour sequence DIN 47100
Test voltage 1.2 kV
Rated voltage 250 V
Core insulation material PVC
Cable cross-section 0.25 mm²
Cable material copper, bright
Temperature range (unmoved) -30 °C to 80 °C
Conductor category CL.5 = fine stranded
Shielding shielded
Colour transparent
Material PVC
Product type control line
Number of cores 10
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444991
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes