LIYCY 08X0,50 GRAU | Control Cables

PVC control line LiYCY 8 x 0.5 mm², shielded, gray, LIYCY 08X0,50 GRAU

Order No.: 94F109
EAN: 4099891261665
MPN:
LIYCY 08X0,50 GRAU
Series: LiYCY
LIYCY 08X0,50 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
3.3439 € *
Available: 132 mtr.
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 mtr.
3.3439 €
10 mtr.
2.9274 €
100 mtr.
2.5704 €
200 mtr.
2.4752 €
800 mtr.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC control cables, shielded, type LiYCY.

Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100

Cross-section 0.5 mm².

Technical specifications
Filter Property Value
Core insulation material PVC
Core colour sequence DIN 47100
Outer diameter 8.8 mm
Test voltage 1.2 kV
Cable material copper, bright
Version control line
Temperature range (active) -15 °C to 70 °C
Shielding shielded
Number of cores 8
Colour gray
Material PVC
Rated voltage 250 V
Cable cross-section 0.5 mm²
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15