LIYCY 08X0,14 TRANSPARENT | Control Cables
PVC control line LiYCY 8 x 0.14 mm², shielded, transparent, LIYCY 08X0,14 TRANSPARENT
Unit Price (€ / mtr.)
1.3685 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
136.85 € *
Price list
Quantity
Price per unit*
100 mtr.
1.3685 €
500 mtr.
1.2376 €
1000 mtr.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Control Cable LiYCY 8 x 0.14 mm², shielded, transparent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Outer diameter | 5 mm | |
| Core colour sequence | DIN 47100 | |
| Test voltage | 1.2 kV | |
| Rated voltage | 250 V | |
| Core insulation material | PVC | |
| Cable cross-section | 0.14 mm² | |
| Cable material | copper, bright | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Conductor category | CL.5 = fine stranded | |
| Shielding | shielded | |
| Colour | transparent | |
| Material | PVC | |
| Product type | control line | |
| Number of cores | 8 | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444991 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |