LIYCY 06X0,50 GRAU | Control Cables

PVC control line LiYCY 6 x 0.5 mm², shielded, gray, LIYCY 06X0,50 GRAU

Order No.: 94F107
EAN: 4099891261641
MPN:
LIYCY 06X0,50 GRAU
Series: LiYCY
LIYCY 06X0,50 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
2.6656 € *
Available: 277 mtr.
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6656 €
10 mtr.
2.2729 €
100 mtr.
2.0944 €
500 mtr.
2.0111 €
1000 mtr.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC control cables, shielded, type LiYCY.

Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100

Cross-section 0.5 mm².

Technical specifications
Filter Property Value
Outer diameter 7.5 mm
Core colour sequence DIN 47100
Test voltage 1.2 kV
Rated voltage 250 V
Core insulation material PVC
Cable cross-section 0.5 mm²
Cable material copper, bright
Temperature range (unmoved) -30 °C to 70 °C
Shielding shielded
Colour gray
Material PVC
Product type control line
Number of cores 6
Temperature range (active) -15 °C to 70 °C
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes