LIYCY 05X0,50 GRAU | Control Cables
PVC control line LiYCY 5 x 0.5 mm², shielded, gray, LIYCY 05X0,50 GRAU
Unit Price (€ / mtr.)
2.1539 € *
Available: 154 mtr.
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1539 €
10 mtr.
1.8207 €
100 mtr.
1.6898 €
500 mtr.
1.6184 €
1000 mtr.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC control cables, shielded, type LiYCY.
Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100
Cross-section 0.5 mm².
Technical specifications
Filter | Property | Value |
---|---|---|
Core colour sequence | DIN 47100 | |
Colour | gray | |
Outer diameter | 6.8 mm | |
Number of cores | 5 | |
Core insulation material | PVC | |
Temperature range (unmoved) | -30 °C to 70 °C | |
Rated voltage | 250 V | |
Material | PVC | |
Cable material | copper, bright | |
Shielding | shielded | |
Product type | control line | |
Test voltage | 1.2 kV | |
Cable cross-section | 0.5 mm² | |
Temperature range (active) | -15 °C to 70 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |