LIYCY 03X0,75 GRAU | Control Cables
PVC control line LiYCY 3 x 0.75 mm², shielded, gray, LIYCY 03X0,75 GRAU
Unit Price (€ / mtr.)
2.0825 € *
Available: 345 mtr.
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0825 €
10 mtr.
1.7731 €
100 mtr.
1.6422 €
500 mtr.
1.5708 €
1000 mtr.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC control cables, shielded, type LiYCY.
Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100
Cross-section 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Outer diameter | 6.1 mm | |
| Core colour sequence | DIN 47100 | |
| Number of cores | 3 | |
| Test voltage | 2 kV | |
| Cable material | copper, bright | |
| Temperature range (active) | -15 °C to 70 °C | |
| Product type | control line | |
| Cable cross-section | 0.75 mm² | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Colour | gray | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Rated voltage | 500 V | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444991 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |