LIYCY 02X0,34 GRAU | Control Cables

PVC control line LiYCY 2 x 0.34 mm², shielded, gray, LIYCY 02X0,34 GRAU

Order No.: 94F330
EAN: 4099891262389
MPN:
LIYCY 02X0,34 GRAU
Series: LiYCY
LIYCY 02X0,34 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
1.2614 € *
Available: 221 mtr.
Next delivery: 500 mtr. on 2026-01-30
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2614 €
10 mtr.
1.0234 €
100 mtr.
0.9520 €
500 mtr.
0.7973 €
1000 mtr.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC control cables, shielded, type LiYCY.

Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100

Cross-section 0.34 mm².

Technical specifications
Filter Property Value
Outer diameter 4.7 mm
Core colour sequence DIN 47100
Test voltage 2 kV
Rated voltage 250 V
Core insulation material PVC
Cable cross-section 0.34 mm²
Cable material copper, bright
Temperature range (unmoved) -30 °C to 70 °C
Shielding shielded
Colour gray
Material PVC
Product type control line
Number of cores 2
Temperature range (active) -15 °C to 70 °C
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444991
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes