H07RN-F 5G2,50 SCHWARZ | Rautronic

Rubber control line H07RN-F 5 G 2.5 mm², unshielded, black, H07RN-F 5G2,50 SCHWARZ

Order No.: 95F204
EAN: 4099891263317
MPN:
H07RN-F 5G2,50 SCHWARZ
Series: H07RN-F
H07RN-F 5G2,50 SCHWARZ Rautronic Control Cables
Image may differ
Unit Price (€ / mtr.)
6.3546 € *
Available: 24 mtr.
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 mtr.
6.3546 €
10 mtr.
5.6049 €
100 mtr.
4.9028 €
200 mtr.
4.7243 €
800 mtr.
4.4268 €
*incl. VAT plus shipping costs
Subject to prior sale

Rubber-sheathed cables, type H07RN-F.

For applications in dry, humid and wet rooms, as well as outdoor. Abrasion resistant, flame retardant, oil-proof

Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 2.5 mm²
Colour black
Material rubber
Outer diameter 17 mm
Shielding unshielded
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Core colour sequence VDE 0293-308
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -40 °C to 60 °C
Temperature range (active) -30 °C to 60 °C
Test voltage 2.5 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes