H07RN-F 5G1,50 SCHWARZ | Rautronic
Rubber control line H07RN-F 5 G 1.5 mm², unshielded, black, H07RN-F 5G1,50 SCHWARZ
Unit Price (€ / mtr.)
3.5819 € *
Standard delivery time from the manufacturer is: 4 Weeks
Rubber-sheathed cables, type H07RN-F.
For applications in dry, humid and wet rooms, as well as outdoor. Abrasion resistant, flame retardant, oil-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 5 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | rubber | |
| Outer diameter | 14 mm | |
| Shielding | unshielded | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Core colour sequence | VDE 0293-308 | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -40 °C to 60 °C | |
| Temperature range (active) | -30 °C to 60 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |