H05VV-F 5G1,50 GRAU | Control Cables
PVC sheathed cable H05VV-F 5 G 1.5 mm², unshielded, gray, H05VV-F 5G1,50 GRAU
Unit Price (€ / mtr.)
2.1420 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
100 mtr.
2.1420 €
500 mtr.
1.8445 €
1000 mtr.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC flexible harmonized cable H05VV-F 5G1.5 mm² gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 5 | |
| Core insulation material | PVC | |
| Cable material | copper, bright | |
| Core colour sequence | VDE 0293-308 | |
| Colour | gray | |
| Product type | sheathed cable | |
| Conductor category | CL.5 = fine stranded | |
| Outer diameter | 10 mm | |
| Cable cross-section | 1.5 mm² | |
| Protective conductor available | Yes | |
| Test voltage | 2 kV | |
| Temperature range (active) | -5 °C to 70 °C | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Shielding | unshielded | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |